Syzmik ZJ357 Yellow, Navy, Water Resistant Jacket Fastening with Hidden Press Studs, 2XS 1 EA
- RS Stock No.:
- 286-3832
- Mfr. Part No.:
- TDJH-ZJ357-YELLOW/NAVY-XXS
- Brand:
- Syzmik
Subtotal (1 unit)*
$299.40
(exc. GST)
$329.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.40 |
*price indicative
- RS Stock No.:
- 286-3832
- Mfr. Part No.:
- TDJH-ZJ357-YELLOW/NAVY-XXS
- Brand:
- Syzmik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syzmik | |
| Size | 2XS | |
| Product Type | Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Hooded | Yes | |
| Series | ZJ357 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Syzmik | ||
Size 2XS | ||
Product Type Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Hooded Yes | ||
Series ZJ357 | ||
Closure Type Fastening with Hidden Press Studs | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, S 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, XL 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, 7XL 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, M 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, XS 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, L 1 EA












