Syzmik ZJ357 Navy, Yellow, Water Resistant Jacket Fastening with Hidden Press Studs, L 1 EA

Subtotal (1 unit)*

$316.83

(exc. GST)

$348.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.83

*price indicative

RS Stock No.:
286-3836
Mfr. Part No.:
TDJH-ZJ357-YELLOW/NAVY-L
Brand:
Syzmik
Find similar products by selecting one or more attributes.
Select all

Brand

Syzmik

Size

L

Product Type

Jacket

Colour

Navy, Yellow

Gender

Unisex

Outer Material

Hi Vis Fabric

Hooded

Yes

Series

ZJ357

Resistance Features

Water Resistant

Standards/Approvals

No

Closure Type

Fastening with Hidden Press Studs

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy