Orbit International PACIFIC Black Knight Yellow, Waterproof Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 283-0886
- Mfr. Part No.:
- RJY-3XL
- Brand:
- Orbit International
Subtotal (1 unit)*
$24.18
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.18 |
*price indicative
- RS Stock No.:
- 283-0886
- Mfr. Part No.:
- RJY-3XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Outer Material | Polyvinyl Chloride Coated, 100% Polyester | |
| Hooded | Yes | |
| Series | PACIFIC Black Knight | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Outer Material Polyvinyl Chloride Coated, 100% Polyester | ||
Hooded Yes | ||
Series PACIFIC Black Knight | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International HPGCJBK 1 Black 3XL 1 EA
- Orbit International Navy 3XL
- Orbit International Unisex Hi Vis Trouser Orange 46 in Waist
- Orbit International Orange Hi Vis Vest Polyester, 3XL
- Orbit International CJU1 Navy 100% Acrylic Men's 3XL 3XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, 3XL
- Orbit International Hi Vis Trouser
- Orbit International Orange Hi Vis Hoody & Fleece, 3XL
