Regatta Professional X-Pro Beacon Brite Light Seal Grey, Black, Waterproof and Breathable Jacket, M 1 EA
- RS Stock No.:
- 282-7254
- Mfr. Part No.:
- TRW529SGB-M
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$139.88
(exc. GST)
$153.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.88 |
*price indicative
- RS Stock No.:
- 282-7254
- Mfr. Part No.:
- TRW529SGB-M
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Seal Grey, Black | |
| Gender | Men | |
| Outer Material | 100% Recycled Polyester | |
| Hooded | Yes | |
| Series | X-Pro Beacon Brite Light | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Jacket | ||
Colour Seal Grey, Black | ||
Gender Men | ||
Outer Material 100% Recycled Polyester | ||
Hooded Yes | ||
Series X-Pro Beacon Brite Light | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Regatta Professional X-Pro Beacon Brite Light Seal Grey Waterproof and Breathable Jacket, L 1 EA
- Regatta Professional X-Pro Beacon Brite Light Black Waterproof and Breathable Jacket, 2XL 1 EA
- Regatta Professional X-Pro Beacon Brite Light 1 Black Water Resistant XL 1 EA
- Regatta Professional X-Pro Beacon Brite Light 1 Black Waterproof and Breathable Jacket, S 1 EA
- Regatta Professional 3XL 1 EA
- Regatta Professional M 1 EA
- Regatta Professional TRA210 Navy Waterproof Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
