Regatta Professional TRA210 Navy, Durable Water Repellent, Waterproof Jacket, M 1 EA
- RS Stock No.:
- 274-0928
- Mfr. Part No.:
- TRA210N-M
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$265.49
(exc. GST)
$292.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.49 |
*price indicative
- RS Stock No.:
- 274-0928
- Mfr. Part No.:
- TRA210N-M
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | TRA210 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Durable Water Repellent, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series TRA210 | ||
Number of Outer Pockets 4 | ||
Resistance Features Durable Water Repellent, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRW248 Durable Water Repellent XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional X-Pro Beacon Brite Light Seal Grey Waterproof and Breathable Jacket, M 1 EA
