Regatta Professional X-Pro Beacon Brite Light Seal Grey, Black, Waterproof and Breathable Jacket, L 1 EA

Subtotal (1 unit)*

$139.88

(exc. GST)

$153.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.88

*price indicative

RS Stock No.:
282-7253
Mfr. Part No.:
TRW529SGB-L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Jacket

Colour

Seal Grey, Black

Gender

Men

Outer Material

100% Recycled Polyester

Hooded

Yes

Series

X-Pro Beacon Brite Light

Standards/Approvals

No

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
LA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy