Coversafe Clothing Ltd J8496 2 Black, Heat Insulating Jacket Stud, Velcro Fastening, L 1 EA
- RS Stock No.:
- 282-3656
- Mfr. Part No.:
- J8496 - L
- Brand:
- Coversafe Clothing Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-3656
- Mfr. Part No.:
- J8496 - L
- Brand:
- Coversafe Clothing Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coversafe Clothing Ltd | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Heavy Wool | |
| Series | J8496 | |
| Closure Type | Stud, Velcro Fastening | |
| Resistance Features | Heat Insulating | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coversafe Clothing Ltd | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Heavy Wool | ||
Series J8496 | ||
Closure Type Stud, Velcro Fastening | ||
Resistance Features Heat Insulating | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Coversafe Clothing Ltd jacket features a mandarin collar with an orange Velcro tab, providing high protection for iron and steel, and has two inside pockets for maximum metal run off.
Heavy wool construction 660gm/m2 minimum
Raglan sleeve for ease of movement
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Coversafe Clothing Ltd J8496 2 Black M 1 EA
- Coversafe Clothing Ltd J8496 2 Black XL 1 EA
- Portwest Orange 2XL 1 EA
- Coversafe J8440 Jacket, L 1 EA
- Coversafe Clothing Ltd J8440 Jacket, 3XL 1 EA
- Coversafe Clothing Ltd J8440 Jacket, XL 1 EA
- Coversafe Clothing Ltd J8440 Jacket, 2XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, L 1 EA











