Delta Plus MCVE2 Light Grey, Dark Grey, Durable Work Jacket Zip Fastening, L 1 EA
- RS Stock No.:
- 277-9158
- Mfr. Part No.:
- MCVE2GRGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$129.94
(exc. GST)
$142.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.94 |
*price indicative
- RS Stock No.:
- 277-9158
- Mfr. Part No.:
- MCVE2GRGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | L | |
| Colour | Light Grey, Dark Grey | |
| Gender | Unisex | |
| Outer Material | Canvas Ripstop 65% Polyester, Cotton | |
| Hooded | No | |
| Series | MCVE2 | |
| Number of Outer Pockets | 8 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Durable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size L | ||
Colour Light Grey, Dark Grey | ||
Gender Unisex | ||
Outer Material Canvas Ripstop 65% Polyester, Cotton | ||
Hooded No | ||
Series MCVE2 | ||
Number of Outer Pockets 8 | ||
Closure Type Zip Fastening | ||
Resistance Features Durable | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IN
The Delta Plus multi pocket work jacket combining style, durability and functionality. Ripstop fabric to prevent tearing.
Reflective piping for greater visibility at night
Can be combined with all garments in the range of the same name
Protection against wearing
Related links
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, S 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, XL 1 EA
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip Fastening, 3XL 1 EA
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip with Flap, M 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip with Flap, L 1 EA
- Delta Plus MCVE2 Black White Wear Resistant M 1 EA
