Portwest Orange, Heat Insulating Jacket, 2XL 1 EA
- RS Stock No.:
- 271-8934
- Mfr. Part No.:
- BZ13ORRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$113.63
(exc. GST)
$124.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.63 |
*price indicative
- RS Stock No.:
- 271-8934
- Mfr. Part No.:
- BZ13ORRXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Cotton | |
| Hooded | No | |
| Standards/Approvals | EN ISO 11612 | |
| Resistance Features | Heat Insulating | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Cotton | ||
Hooded No | ||
Standards/Approvals EN ISO 11612 | ||
Resistance Features Heat Insulating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Coversafe Clothing Ltd J8496 2 Black M 1 EA
- Coversafe Clothing Ltd J8496 2 Black XL 1 EA
- Coversafe Clothing Ltd J8496 2 Black Velcro Fastening, L 1 EA
- Portwest C859 Navy 2XL 1 EA
- Portwest 1 Navy 2XL 1 EA
- Portwest FR35 1 Navy 2XL 1 EA
- UPower Hi - Light Fluorescent Orange 2XL 1 EA
- Delta Plus MOOVE 3 Navy Windproof Jacket, 2XL 1 EA
