Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- RS Stock No.:
- 281-8204
- Mfr. Part No.:
- 20254-442-0102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$71.61
(exc. GST)
$78.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.61 |
*price indicative
- RS Stock No.:
- 281-8204
- Mfr. Part No.:
- 20254-442-0102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 20254-442 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Standards/Approvals | DIN 10524 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 20254-442 | ||
Closure Type Fastening with Hidden Press Studs | ||
Standards/Approvals DIN 10524 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Jacket suitable for Industrial wash. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Hidden press stud fastening
Adjustable cuffs
Related links
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, XS 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, M 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, XL 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, L 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, S 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, 5XL 1 EA
