Mascot Workwear 18045-249 Black, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper Under Storm Flap, 3XL
- RS Stock No.:
- 281-7253
- Mfr. Part No.:
- 18045-249-093XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$398.90
(exc. GST)
$438.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.90 |
*price indicative
- RS Stock No.:
- 281-7253
- Mfr. Part No.:
- 18045-249-093XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18045-249 | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18045-249 | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Jacket is specially designed and fitted for women. It has fastening with zip and internal storm flap, so the wind is kept out. Its Unique CLIMASCOT insulation provides warmth without bulk. It has detachable lined hood with adjustable elastic drawstring.
Breathable, wind and waterproof
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing or embroidery
Related links
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 3XL
- Mascot Workwear 18045-249 Blue Lightweight Windproof Jacket Zipper Under Storm Flap, 3XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 5XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, M 1
- Mascot Workwear 18045-249 Green Breathable Windproof Jacket Zipper Under Storm Flap, 3XL
- Mascot Workwear 18045-249 Black Breathable Water Resistant, Windproof Jacket Zipper Under Storm
- Mascot Workwear 18045-249 Black Breathable Water Resistant Jacket Zipper Under Storm Flap, S 1
