Mascot Workwear 18045-249 Black, Green, White, Yellow, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper
- RS Stock No.:
- 281-7247
- Mfr. Part No.:
- 18045-249-010L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$347.00
(exc. GST)
$381.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.00 |
*price indicative
- RS Stock No.:
- 281-7247
- Mfr. Part No.:
- 18045-249-010L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18045-249 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18045-249 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Jacket is specially designed and fitted for women. It has fastening with zip and internal storm flap, so the wind is kept out. Its Unique CLIMASCOT insulation provides warmth without bulk. It has detachable lined hood with adjustable elastic drawstring.
Breathable, wind and waterproof
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing or embroidery
Related links
- Mascot Workwear 18045-249 Black White Breathable Water Resistant, Windproof Jacket Zipper
- Mascot Workwear 18045-249 Black Breathable Water Resistant, Windproof Jacket Zipper Under Storm
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 5XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 3XL
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, M 1
- Mascot Workwear 18045-249 Anthracite Lightweight Windproof Jacket Zipper Under Storm
- Mascot Workwear 18045-249 Black White Lightweight Water Resistant, Breathable Jacket Zipper
