Mascot Workwear 18011-249 Dark Navy, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper Under Storm Flap,

Subtotal (1 unit)*

$338.48

(exc. GST)

$372.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.48

*price indicative

RS Stock No.:
281-7132
Mfr. Part No.:
18011-249-0103XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

3XL

Colour

Dark Navy

Gender

Women

Outer Material

Polyester

Hooded

No

Series

18011-249

Closure Type

Zipper Under Storm Flap

Standards/Approvals

EN 343

Resistance Features

Breathable, Lightweight, Water Resistant, Windproof

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and internal storm flap, so the wind is kept out.

Breathable, wind and waterproof with taped seams

Elastic adjustment at the waist

Ribbed inner waistband to keep the cold out

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy