Mascot Workwear 18011-249 Black, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper Under Storm Flap, M 1
- RS Stock No.:
- 281-7145
- Mfr. Part No.:
- 18011-249-09M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$294.03
(exc. GST)
$323.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.03 |
*price indicative
- RS Stock No.:
- 281-7145
- Mfr. Part No.:
- 18011-249-09M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18011-249 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18011-249 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and internal storm flap, so the wind is kept out.
Breathable, wind and waterproof with taped seams
Elastic adjustment at the waist
Ribbed inner waistband to keep the cold out
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, M 1
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18011-249 Blue Lightweight Windproof Jacket Zipper Under Storm Flap, M 1
- Mascot Workwear 18011-249 Green Lightweight Windproof Jacket Zipper Under Storm Flap, M 1
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, 3XL
- Mascot Workwear 18011-249 Blue Lightweight Windproof Jacket Zipper Under Storm Flap, XS 1
- Mascot Workwear 18011-249 Green Lightweight Windproof Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18011-249 Blue Lightweight Windproof Jacket Zipper Under Storm Flap, L 1
