Mascot Workwear 18345-231 Green, Breathable Jacket Zipper Under Storm Flap, 3XL 1 EA
- RS Stock No.:
- 281-4392
- Mfr. Part No.:
- 18345-231-333033XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$541.05
(exc. GST)
$595.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.05 |
*price indicative
- RS Stock No.:
- 281-4392
- Mfr. Part No.:
- 18345-231-333033XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18345-231 | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 343 | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18345-231 | ||
Resistance Features Breathable | ||
Standards/Approvals EN 343 | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Wear is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. The Unique CLIMASCOT insulation provides warmth without bulk.
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing / embroidery
Detachable ID card holder
Related links
- Mascot Workwear 18311-231 Green 3XL 1 EA
- Mascot Workwear 18345-231 Yellow Green Breathable Jacket Zipper Under Storm Flap, 3XL 1 EA
- Mascot Workwear 18345-231 Green XS 1 EA
- Mascot Workwear 18345-231 Green 5XL 1 EA
- Mascot Workwear 18345-231 Green L 1 EA
- Mascot Workwear 18345-231 Green 4XL 1 EA
- Mascot Workwear 18345-231 Green 2XL 1 EA
- Mascot Workwear 18345-231 Green S 1 EA
