Mascot Workwear 18311-231 Anthracite, Breathable Jacket Zipper Under Storm Flap, XL 1 EA

Subtotal (1 unit)*

$413.02

(exc. GST)

$454.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.02

*price indicative

RS Stock No.:
281-4319
Mfr. Part No.:
18311-231-1809XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

XL

Colour

Anthracite

Gender

Women

Outer Material

Polyester

Hooded

No

Series

18311-231

Standards/Approvals

EN 343

Closure Type

Zipper Under Storm Flap

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.

Ribbed cuffs to keep the cold out

Elastic adjustment at the waist

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy