Mascot Workwear 18311-231 Anthracite, Breathable Jacket Zipper Under Storm Flap, 5XL 1 EA
- RS Stock No.:
- 281-4315
- Mfr. Part No.:
- 18311-231-18095XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$700.07
(exc. GST)
$770.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.07 |
*price indicative
- RS Stock No.:
- 281-4315
- Mfr. Part No.:
- 18311-231-18095XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18311-231 | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18311-231 | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18345-231 Anthracite 5XL 1 EA
- Mascot Workwear 18311-231 Anthracite M 1 EA
- Mascot Workwear 18311-231 Anthracite XS 1 EA
- Mascot Workwear 18311-231 Anthracite XL 1 EA
- Mascot Workwear 18311-231 Anthracite L 1 EA
- Mascot Workwear 18311-231 Anthracite S 1 EA
- Mascot Workwear 18311-231 Anthracite 3XL 1 EA
- Mascot Workwear 18311-231 Anthracite 4XL 1 EA
