Orn 4200 Blue, Breathable, Water Resistant Softshell Jacket Zip, XS 1 EA
- RS Stock No.:
- 280-5598
- Mfr. Part No.:
- 4200 - XS
- Brand:
- Orn
Subtotal (1 unit)*
$92.42
(exc. GST)
$101.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.42 |
*price indicative
- RS Stock No.:
- 280-5598
- Mfr. Part No.:
- 4200 - XS
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | 8% Elastane, 92% Polyester | |
| Series | 4200 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material 8% Elastane, 92% Polyester | ||
Series 4200 | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Breathable, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn jacket features high-performance technical fabric, a water-resistant and breathable top, a smart corporate appearance, and an adjustable cuff design for comfort.
Three external pockets with zip closures
Internal mobile phone and twin pen pocket
Related links
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XS 1 EA
- Orn 4200 Black Water Resistant Softshell Jacket Zip, L 1 EA
- Orn 4200 1 Grey Water Resistant Softshell Jacket Zip, L 1 EA
- Orn 4200 Grey Water Resistant Softshell Jacket, 2XL 1 EA
- Orn Black XS 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 4XL 1 EA
