Regatta Professional TRA642 Navy, Water Repellent Softshell Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$74.58

(exc. GST)

$82.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.58

*price indicative

RS Stock No.:
280-5553
Mfr. Part No.:
TRA642 081 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

XL

Colour

Navy

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA642

Closure Type

Zipper

Standards/Approvals

No

Number of Outer Pockets

2

Resistance Features

Water Repellent

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional jackets feature a warm-backed woven stretch Softshell fabric with a durable water repellent finish providing wind resistance and a super soft handle while also ensuring quick drying for added comfort in various weather conditions.

Interactive

2 zipped lower pockets

Adjustable shockcord hem for men's only

Shaped fit for women's only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy