Bopla Fibreglass Reinforced Polyester, Seal: Polyurethane Foam Lock Cabinet Lock

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$59.31

(exc. GST)

$65.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.31-
5 - 9$57.542%
10 - 14$55.825%
15 - 19$54.148%
20 +$52.5311%

*price indicative

RS Stock No.:
231-4168
Mfr. Part No.:
42600120 PS ML
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Lock Cabinet Lock

Lock Type

Padlock

Material

Fibreglass Reinforced Polyester, Seal: Polyurethane Foam

IP Rating

IP66

Standards/Approvals

Schlagfestigkeit IK10 nach IEC 62262, DIN EN 60529

The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. All external components are made of plastic which results in maximum protection against corrosion. Convenient

Enclosure material is Glass-fibre reinforced polyester

High mechanical resistance to chemicals and UV radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy