Regatta Professional TRA642 Navy, Water Repellent, Wind Resistant Softshell Jacket Zip, S 1 EA
- RS Stock No.:
- 274-0932
- Mfr. Part No.:
- TRA642 081 50
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$75.65
(exc. GST)
$83.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.65 |
*price indicative
- RS Stock No.:
- 274-0932
- Mfr. Part No.:
- TRA642 081 50
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA642 | |
| Resistance Features | Water Repellent, Wind Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Navy | ||
Gender Men | ||
Hooded No | ||
Series TRA642 | ||
Resistance Features Water Repellent, Wind Resistant | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2740931
- Mfr. Part No. TRA642 081 60
Each
$71.96
- RS Stock No. 2740933
- Mfr. Part No. TRA645 081 12L
Each
$75.65
- RS Stock No. 2740934
- Mfr. Part No. TRA645 081 14L
Each
$75.65
- RS Stock No. 2718219
- Mfr. Part No. TRA651 800 50
Each
$110.67
Related links
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, M 1 EA
- Regatta Professional TRA642 Navy XL 1 EA
- Regatta Professional TRA642 Navy 4XL 1 EA
- Regatta Professional TRA642 Black S 1 EA
- Regatta Professional Black S 1 EA
- Regatta Professional TRA642 Grey 2XL 1 EA
- Regatta Professional TRA645 Navy Water Repellent Softshell Jacket Zip, 12 1 EA
- Regatta Professional TRA642 Black L 1 EA









