Goldfreeze GP14520V Silver, Heat Resistant, Flame Retardant Jacket Velcro, M 1 EA

Subtotal (1 unit)*

$1,025.63

(exc. GST)

$1,128.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,025.63

*price indicative

RS Stock No.:
278-8817
Mfr. Part No.:
GP14520V - M
Brand:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Product Type

Jacket

Size

M

Colour

Silver

Gender

Unisex

Outer Material

Aluminised Preox-Aramid

Hooded

No

Series

GP14520V

Closure Type

Velcro

Resistance Features

Heat Resistant, Flame Retardant

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Goldfreeze aluminized suits provide superior protection against extreme heat and molten metal splash, ensuring maximum protection against radiated and contact heat.

Use in foundries, metallurgical and glass industry

Possibility to make customized designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy