Coverguard 5PIK12 Navy, Heat Resistant, Flame Retardant Jacket Zipper, L 1 EA
- RS Stock No.:
- 281-6713
- Mfr. Part No.:
- 5PIK12000L
- Brand:
- Coverguard
Subtotal (1 unit)*
$227.83
(exc. GST)
$250.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.83 |
*price indicative
- RS Stock No.:
- 281-6713
- Mfr. Part No.:
- 5PIK12000L
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | 5PIK12 | |
| Closure Type | Zipper | |
| Resistance Features | Heat Resistant, Flame Retardant | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Fleece | ||
Hooded No | ||
Series 5PIK12 | ||
Closure Type Zipper | ||
Resistance Features Heat Resistant, Flame Retardant | ||
Standards/Approvals EN ISO 11612:2015 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard PIKKER jacket can be worn alone or as a lining for NOTT and DAGDA parkas. It can be used in sectors like Extracting Oil and Gas, Light Industries, Mechanicals constructions, Mining.
Warmer
Related links
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, S 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, M 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, 2XL 1 EA
- DMD 04502MRPHVL Marine Anti-Static Flame Retardant Jacket Zipper, L 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, L 1 EA
- Sioen Uk S101 Navy L 1 EA
