Delta Plus DARWIN3 2 Navy, Waterproof Parka Jacket, 3XL 1 EA
- RS Stock No.:
- 277-9532
- Mfr. Part No.:
- DARW3BM3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$86.08
(exc. GST)
$94.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.08 |
*price indicative
- RS Stock No.:
- 277-9532
- Mfr. Part No.:
- DARW3BM3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Parka Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | DARWIN3 | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, EN 343, EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Parka Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series DARWIN3 | ||
Number of Inside Pockets 2 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, EN 343, EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
- COO (Country of Origin):
- CN
This Delta Plus universal waterproof parka for added warmth. It has waterproof clothing to stay dry in heavy rain.
EN343 standards
Maintenance work applications
Zipper fastening and flap
- RS Stock No. 2779022
- Mfr. Part No. DARW3BMXG
Each
$86.10
- RS Stock No. 2779021
- Mfr. Part No. DARW3BMTPT
Each
$86.08
- RS Stock No. 2779024
- Mfr. Part No. DARW3BMXX
Each
$90.63
- RS Stock No. 2779533
- Mfr. Part No. DARW3BMGT
Each
$90.63











