Delta Plus DARWIN3 2 Navy, Waterproof Parka Jacket, XS 1 EA
- RS Stock No.:
- 277-9021
- Mfr. Part No.:
- DARW3BMTPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$86.08
(exc. GST)
$94.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.08 |
*price indicative
- RS Stock No.:
- 277-9021
- Mfr. Part No.:
- DARW3BMTPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | XS | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | DARWIN3 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size XS | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series DARWIN3 | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 2 | ||
- COO (Country of Origin):
- CN
The Delta Plus Parka features waterproof seams to keep you dry in wet conditions. With an adjustable waist that includes a drawstring, you can customize the fit to your preference, ensuring a comfortable and secure feel. Additionally, this parka offers am
Badge holder
Protects against cold
Fixed retractable hood
Access to marking by inside zip
Related links
- Delta Plus DARWIN3 2 Navy L 1 EA
- Delta Plus DARWIN3 2 Navy 2XL 1 EA
- Delta Plus DARWIN3 2 Navy M 1 EA
- Delta Plus DARWIN3 2 Navy 3XL 1 EA
- Delta Plus DARWIN3 2 Navy XL 1 EA
- Delta Plus DARWIN3 2 Navy S 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening L 1 EA
