Delta Plus ISOLA2 1 Navy, Waterproof Parka Jacket, 3XL 1 EA
- RS Stock No.:
- 215-2423
- Mfr. Part No.:
- ISOL2BM3X
- Brand:
- Delta Plus
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 215-2423
- Mfr. Part No.:
- ISOL2BM3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | 3XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | Yes | |
| Series | ISOLA2 | |
| Standards/Approvals | CE, EN 343:2019, EN ISO 13688:2013 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size 3XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded Yes | ||
Series ISOLA2 | ||
Standards/Approvals CE, EN 343:2019, EN ISO 13688:2013 | ||
Number of Inside Pockets 1 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus designed 5 in 1 parka, removable lining. Parka is waterproof seams. Fixed hood and adjustable waist with drawstring. 5 Removable lining with collar with corduroy lining. Removable sleeves and knitted cuffs. Fastening with press studs.
Polyester Pongee fabric with PVC coating Fixed polyester Taffeta lining
Related links
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, 2XL 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, S 1 EA
- Delta Plus ISOLA2 3 Yellow Green Waterproof Parka Jacket, L 1 EA
- Delta Plus DARWIN3 2 Navy 3XL 1 EA
- Delta Plus ISOLA2 3 Navy L 1 EA
- Delta Plus ISOLA2 3 Navy 2XL 1 EA
- Delta Plus ISOLA2 3 Navy XL 1 EA
- Delta Plus DARWIN3 2 Navy 2XL 1 EA
