Delta Plus MCVE2 Black, Green, White, Yellow, Wear Resistant, Tear Resistant Work Jacket Zip Fastening, M 1 EA

Subtotal (1 unit)*

$129.94

(exc. GST)

$142.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.94

*price indicative

RS Stock No.:
277-9154
Mfr. Part No.:
MCVE2GNTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

M

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

Cotton, Canvas Ripstop 65% Polyester

Hooded

No

Series

MCVE2

Number of Outer Pockets

8

Standards/Approvals

CE

Resistance Features

Wear Resistant, Tear Resistant

Closure Type

Zip Fastening

COO (Country of Origin):
IN
The Delta Plus Jacket fastens securely with a zip under a Velcro storm flap, providing an extra layer of protection against the elements. The elasticated cuffs, adjustable with Velcro, allow for a customizable and comfortable fit. With a total of nine poc

Badge holder

Multi pocket work jacket

Rip stop fabric to prevent tearing

Reflective piping for greater visibility at night

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy