Delta Plus MCVE2 Yellow, White, Green, Black, Wear Resistant, Tear Resistant Work Jacket Zip Fastening, 3XL 1 EA
- RS Stock No.:
- 277-9150
- Mfr. Part No.:
- MCVE2GN3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$123.46
(exc. GST)
$135.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.46 |
*price indicative
- RS Stock No.:
- 277-9150
- Mfr. Part No.:
- MCVE2GN3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Work Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Cotton, Canvas Ripstop 65% Polyester | |
| Hooded | No | |
| Series | MCVE2 | |
| Standards/Approvals | CE | |
| Resistance Features | Wear Resistant, Tear Resistant | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 8 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Work Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Cotton, Canvas Ripstop 65% Polyester | ||
Hooded No | ||
Series MCVE2 | ||
Standards/Approvals CE | ||
Resistance Features Wear Resistant, Tear Resistant | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 8 | ||
- COO (Country of Origin):
- IN
The Delta Plus Jacket fastens securely with a zip under a Velcro storm flap, providing an extra layer of protection against the elements. The elasticated cuffs, adjustable with Velcro, allow for a customizable and comfortable fit. With a total of nine poc
Badge holder
Multi pocket work jacket
Rip stop fabric to prevent tearing
Reflective piping for greater visibility at night
Related links
- Delta Plus MCVE2 Black White Wear Resistant M 1 EA
- Delta Plus MCVE2 Black White Tear Resistant XL 1 EA
- Delta Plus MCVE2 Black White Tear Resistant S 1 EA
- Delta Plus MCVE2 Black White Tear Resistant L 1 EA
- Delta Plus MCVE2 Dark Grey Durable Work Jacket Zip Fastening, 3XL 1 EA
- Delta Plus MCVE2 Yellow Green Durable Work Jacket Zip with Flap, S 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip Fastening, 2XL 1 EA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, L 1 EA
