Delta Plus MCVE2 Black, Green, White, Yellow, Durable Work Jacket Zip with Flap, 3XL 1 EA

Subtotal (1 unit)*

$123.46

(exc. GST)

$135.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.46

*price indicative

RS Stock No.:
277-9163
Mfr. Part No.:
MCVE2MN3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

3XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

35% Cotton, Canvas Ripstop 65% Polyester

Lining Material

35% Polyester, 65% Cotton

Hooded

No

Series

MCVE2

Standards/Approvals

No

Resistance Features

Durable

Number of Outer Pockets

8

Closure Type

Zip with Flap

COO (Country of Origin):
IN
The Delta Plus multi pocket work jacket combining style, durability and functionality. Ripstop fabric to prevent tearing.

Reflective piping for greater visibility at night

Can be combined with all garments in the range of the same name

Protection against wearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy