UPower Hi - Light Yellow, Breathable Jacket Velcro, L 1 EA
- RS Stock No.:
- 277-0423
- Mfr. Part No.:
- WHL169YF-L
- Brand:
- UPower
Subtotal (1 unit)*
$276.78
(exc. GST)
$304.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.78 |
*price indicative
- RS Stock No.:
- 277-0423
- Mfr. Part No.:
- WHL169YF-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Closure Type | Velcro | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN ISO 20471, CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series Hi - Light | ||
Closure Type Velcro | ||
Resistance Features Breathable | ||
Standards/Approvals EN ISO 20471, CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Softshell fabric jacket with stretch, breathable, windproof and water repellent. Two large zipped front pockets. Mobile phone pocket on chest with zip, detachable hood with zip, pre shaped sleeves.
Adjustable cuffs with Velcro
Windproof elasticated cuffs
