UPower Performance 2 Black, Breathable Jacket Velcro, L 1 EA
- RS Stock No.:
- 277-1197
- Mfr. Part No.:
- WPE114BC-L
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-1197
- Mfr. Part No.:
- WPE114BC-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Performance | |
| Closure Type | Velcro | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series Performance | ||
Closure Type Velcro | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Number of Outer Pockets 4 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Soft Shell stretch jacket has breathable windproof and water resistant, pocket on the chest with zip, mobile phone pocket with our Free Sound technology.
Shaped sleeves for optimal fit
Adjustable and detachable hood
- RS Stock No. 2771200
- Mfr. Part No. WPE114BC-XL
Each
$286.60
- RS Stock No. 2771195
- Mfr. Part No. WPE114BC-3XL
Each
$286.60
- RS Stock No. 2771196
- Mfr. Part No. WPE114BC-4XL
Each
$286.60
- RS Stock No. 2771194
- Mfr. Part No. WPE114BC-2XL
Each
$286.60












