Payperwear 000388-0045 3 Navy, Windproof Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$77.17

(exc. GST)

$84.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.17

*price indicative

RS Stock No.:
327-622
Mfr. Part No.:
000388-0045-08028-XL
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Size

XL

Product Type

Jacket

Colour

Navy

Gender

Women

Outer Material

100% Nylon

Hooded

No

Series

000388-0045

Closure Type

Zipper

Resistance Features

Windproof

Standards/Approvals

No

Number of Outer Pockets

2

Number of Inside Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Casual Lady Women's padded vest or down jacket, ergonomic cut, with 8 mm plastic zip with metal slider, fine piping at the waist, two outside pockets. The interior is down-effect polyester padding, three pockets.

Nylon Composition

Regular fit

Available in multiple colours

Windproof and insulated

XL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy