Coverguard 5PYT120 Royal Blue, Waterproof, Breathable Jacket Zip, XL 1 EA
- RS Stock No.:
- 275-9631
- Mfr. Part No.:
- 5PYT1200XL
- Brand:
- Coverguard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-9631
- Mfr. Part No.:
- 5PYT1200XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Royal Blue | |
| Gender | Men | |
| Hooded | No | |
| Series | 5PYT120 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN 343:2019, CE | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size XL | ||
Product Type Jacket | ||
Colour Royal Blue | ||
Gender Men | ||
Hooded No | ||
Series 5PYT120 | ||
Closure Type Zip | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN 343:2019, CE | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends upward to provide extra coverage for the neck. There is chin protection included in the collar. The central zipper is from YKK and is waterproof. It also features reflective edging, which enhances visibility in low light conditions. A chin guard is present to protect the chin and neck area from the zipper when fully zipped up. The cuffs of the garment are adjustable using Velcro straps.
Highly waterproof
Fancy reflective prints
Protection against rain
Fancy printed coating inside
Membrane printed with Graphene
Adjustable hemline with elastic draw cord
Related links
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, S 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, 3XL 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, 2XL 1 EA
- Coverguard 5PYT120 Royal Blue Waterproof Jacket Zip, XL 1 EA
- Coverguard 5PYT120 Royal Blue Waterproof Jacket Zip, 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, XL 1 EA
- JRC 989465 1 Royal Blue Velcro XL 1 EA
