Regatta Professional Black, Wind Resistant Softshell Jacket Zip, S 1 EA
- RS Stock No.:
- 271-8219
- Mfr. Part No.:
- TRA651 800 50
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$110.67
(exc. GST)
$121.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.67 |
*price indicative
- RS Stock No.:
- 271-8219
- Mfr. Part No.:
- TRA651 800 50
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | No | |
| Closure Type | Zip | |
| Resistance Features | Wind Resistant | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded No | ||
Closure Type Zip | ||
Resistance Features Wind Resistant | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional Black 2XL 1 EA
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, S 1 EA
- Regatta Professional TRA670 Black S 1 EA
- Regatta Professional Black S 1 EA
- Regatta Professional TRA642 Navy Wind Resistant Softshell Jacket Zip, M 1 EA
- Regatta Professional TRA710 Black S 1 EA
- Regatta Professional TRA642 Black S 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
