Helly Hansen 71345 2 Navy, Water Resistant, Breathable Jacket Zip with Chin Protector, XL 1 EA
- RS Stock No.:
- 273-5574
- Mfr. Part No.:
- 71345-590-XL
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-5574
- Mfr. Part No.:
- 71345-590-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 71345 | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Water Resistant, Breathable | |
| Standards/Approvals | EN 343:2019 Class 3, EN 342:2017 | |
| Closure Type | Zip with Chin Protector | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 71345 | ||
Number of Inside Pockets 2 | ||
Resistance Features Water Resistant, Breathable | ||
Standards/Approvals EN 343:2019 Class 3, EN 342:2017 | ||
Closure Type Zip with Chin Protector | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 71345 2 Black Waterproof Winter Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, L 1 EA
