Portwest BIZ2 1 Navy, Flame Retardant Jacket, 2XL 1 EA
- RS Stock No.:
- 271-8927
- Mfr. Part No.:
- BIZ2NVRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$84.90
(exc. GST)
$93.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.90 |
*price indicative
- RS Stock No.:
- 271-8927
- Mfr. Part No.:
- BIZ2NVRXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | BIZ2 | |
| Resistance Features | Flame Retardant | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN ISO 11612 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Cotton | ||
Hooded No | ||
Series BIZ2 | ||
Resistance Features Flame Retardant | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN ISO 11612 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bizweld FR Jacket provides the wearer with all day protection and comfort. Features include secure stud fasteners down the front and two chest pockets with flaps. This flame resistant jacket also includes a concealed mobile phone pocket.
Features
• Protection against radiant, convective and contact heat
• Certified protection against molten metal splash
• Chest pockets with stud flap closure
• Stud adjustable cuffs for a secure fit
• Concealed stud front for easy access
• External standards label for quick identification of protection levels
• Radio loop for easy clipping of a radio
• Concealed phone pocket
• 3 pockets for ample storage
• 40+ UPF rated fabric to Block 98% of UV rays
• CE-CAT III
• CE certified
• Certified protection against molten metal splash
• Chest pockets with stud flap closure
• Stud adjustable cuffs for a secure fit
• Concealed stud front for easy access
• External standards label for quick identification of protection levels
• Radio loop for easy clipping of a radio
• Concealed phone pocket
• 3 pockets for ample storage
• 40+ UPF rated fabric to Block 98% of UV rays
• CE-CAT III
• CE certified
Shell Fabric : Bizweld Work: 100% Cotton 330g
