Regatta Professional TRA710 Black, Lightweight Jacket Zip, S 1 EA
- RS Stock No.:
- 107-507
- Mfr. Part No.:
- TRA710 800 50
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 107-507
- Mfr. Part No.:
- TRA710 800 50
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA710 | |
| Resistance Features | Lightweight | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA710 | ||
Resistance Features Lightweight | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional XPRO Prolite Stretch Softshell Black Jacket offers innovative functionality and style. It features an innovative woven ultra-stretch fabric with a DWR (Durable Water Repellent) finish, providing protection against light rain and moisture. The jacket is highly durable and resilient, made with performance fabric processed in an eco-friendly manner. Its clean, modern, and lightweight design ensures comfort and versatility for various activities. With two lower zipped pockets and reflective details on the arms and CB hem, it combines practicality with safety for outdoor adventures.
Grown on technical hood with concealed adjusters at the face
Adjustable Hem
Related links
- Regatta Professional TRA710 Black XL 1 EA
- Regatta Professional TRA710 Black L 1 EA
- Regatta Professional TRA710 Black 3XL 1 EA
- Regatta Professional TRA710 Black 2XL 1 EA
- Regatta Professional TRA710 Black M 1 EA
- Regatta Professional Black S 1 EA
- Regatta Professional TRA670 Black S 1 EA
- Regatta Professional Black S 1 EA
