Ralawise Grey, Water Repellent Sweatshirt & Fleeces Zip, M 1 EA
- RS Stock No.:
- 271-2360
- Mfr. Part No.:
- J040FGY-M
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2360
- Mfr. Part No.:
- J040FGY-M
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Grey | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Grey | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
