UPower FUTURE 1 Grey, Water Repellent Jacket Zip, M 1 EA
- RS Stock No.:
- 277-0358
- Mfr. Part No.:
- WFU278AG-M
- Brand:
- UPower
Subtotal (1 unit)*
$253.07
(exc. GST)
$278.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.07 |
*price indicative
- RS Stock No.:
- 277-0358
- Mfr. Part No.:
- WFU278AG-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | 100% Nylon | |
| Hooded | No | |
| Series | FUTURE | |
| Closure Type | Zip | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Lining Material 100% Nylon | ||
Hooded No | ||
Series FUTURE | ||
Closure Type Zip | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work vest with graphene padding and excellent thermoregulation properties that distributes heat when necessary and provides the body with the ideal micro climate in case of low temperatures.
Ensuring maximum comfort
Water repellent vest
Bacteriostatic properties
