Mascot Workwear MASCOT ACCELERATE Dark Navy, Breathable Softshell Jacket Fastening with Zip, L 1 EA
- RS Stock No.:
- 264-7655
- Mfr. Part No.:
- 20102-253-010L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$204.13
(exc. GST)
$224.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.13 |
*price indicative
- RS Stock No.:
- 264-7655
- Mfr. Part No.:
- 20102-253-010L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece Lining | |
| Hooded | No | |
| Series | MASCOT ACCELERATE | |
| Standards/Approvals | Industrial care category B1 Certifications | |
| Resistance Features | Breathable | |
| Closure Type | Fastening with Zip | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece Lining | ||
Hooded No | ||
Series MASCOT ACCELERATE | ||
Standards/Approvals Industrial care category B1 Certifications | ||
Resistance Features Breathable | ||
Closure Type Fastening with Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket dark navy has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size L.
Fleece on inner side
Zipped pockets
Related links
- Mascot Workwear MASCOT ACCELERATE Dark Navy S 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy XL 1 EA
- Mascot Workwear 20102-253 Dark Navy L 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy M 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black L 1 EA
- Mascot Workwear 20102-253 Dark Navy 4XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black S 1 EA
