Mascot Workwear MASCOT ACCELERATE 2 Dark Navy, Breathable Softshell Jacket, 2XL 1 EA
- RS Stock No.:
- 264-7654
- Mfr. Part No.:
- 20102-253-0102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$204.13
(exc. GST)
$224.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.13 |
*price indicative
- RS Stock No.:
- 264-7654
- Mfr. Part No.:
- 20102-253-0102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Dark Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | MASCOT ACCELERATE | |
| Standards/Approvals | Industrial care category B1 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Dark Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Fleece | ||
Hooded No | ||
Series MASCOT ACCELERATE | ||
Standards/Approvals Industrial care category B1 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear softshell jacket dark navy has extra visibility with the help of reflectors, fastening with zip and internal storm flap, so the wind is kept out and breathable with size 2XL.
Fleece on inner side
Zipped pockets
Related links
- Mascot Workwear MASCOT ACCELERATE 2 Dark Navy M 1 EA
- Mascot Workwear 20102-253 Dark Navy 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy L 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy S 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Black 2XL 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black S 1 EA
- Mascot Workwear MASCOT ACCELERATE 2 Black XL 1 EA
