Orn Lime, Black, Breathable, Water Resistant Softshell Jacket Zip, S 1 EA
- RS Stock No.:
- 253-5640
- Mfr. Part No.:
- 4280-50/BL/S
- Brand:
- Orn
Subtotal (1 unit)*
$104.57
(exc. GST)
$115.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $104.57 |
*price indicative
- RS Stock No.:
- 253-5640
- Mfr. Part No.:
- 4280-50/BL/S
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Lime, Black | |
| Outer Material | Polyester | |
| Resistance Features | Breathable, Water Resistant | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Lime, Black | ||
Outer Material Polyester | ||
Resistance Features Breathable, Water Resistant | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Black Breathable 3XL 1 EA
- Orn Lime Water Resistant 5XL 1 EA
- Orn Lime Water Resistant M 1 EA
- Orn Black Breathable L 1 EA
- Orn Black Water Resistant XL 1 EA
- Orn Black Graphite Lime Orange Royal Blue Water Resistant, Breathable Softshell
- Orn Black Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn Black Water Resistant Softshell Jacket Zip, 18 1 EA
