Orn Black, Lime, Breathable, Water Resistant Softshell Jacket Zip, L 1 EA
- RS Stock No.:
- 253-5638
- Mfr. Part No.:
- 4280-50/BL/L
- Brand:
- Orn
Subtotal (1 unit)*
$104.57
(exc. GST)
$115.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.57 |
*price indicative
- RS Stock No.:
- 253-5638
- Mfr. Part No.:
- 4280-50/BL/L
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Black, Lime | |
| Outer Material | Polyester | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Resistance Features | Breathable, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Black, Lime | ||
Outer Material Polyester | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Resistance Features Breathable, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Softshell jacket for all seasons. It has high performance technical fabric and has top specification water resistant and breathable.
Very smart corporate appearance
Very comfortable to wear
Adjustable cuff design
Related links
- Orn Black Breathable 3XL 1 EA
- Orn Black Water Resistant XL 1 EA
- Orn Lime Breathable S 1 EA
- Orn Lime Water Resistant M 1 EA
- Orn Lime Water Resistant 5XL 1 EA
- Orn 4200 Black Water Resistant Softshell Jacket Zip, L 1 EA
- Orn Black Graphite Lime Orange Royal Blue Water Resistant, Breathable Softshell
- Orn 4200 1 Grey Water Resistant Softshell Jacket Zip, L 1 EA
