Regatta Professional Pro Packaway Navy, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 237-6924
- Mfr. Part No.:
- TRW248 54050
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$50.50
(exc. GST)
$55.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.50 |
*price indicative
- RS Stock No.:
- 237-6924
- Mfr. Part No.:
- TRW248 54050
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | Yes | |
| Series | Pro Packaway | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded Yes | ||
Series Pro Packaway | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
The Regatta Professional TRW248 Pro Packaway Jacket is Waterproof, Breathable and Windproof. It has Durable water repellent finish. It is made of Isolite lightweight polyamide fabric.
Integral hood with adjusters
2 zipped lower pockets
Elasticated cuffs
Packs away into stuff sack
Related links
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, XL 1 EA
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, 2XL 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, M 1 EA
- Regatta Professional TRA600 Navy Water Repellent S 1 EA
- Mascot Workwear 18011-249 Dark Navy Lightweight Windproof Jacket Zipper Under Storm Flap,
- NITRAS SAFETY 7150 1 Black Lightweight Windproof Jacket Zipper, XS 1 EA
- NITRAS SAFETY 7195 1 Black Lightweight Windproof Jacket Zipper, 3XL 1 EA
