Uneek UX 10 2 Green, Waterproof, Windproof Work Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$43.92

(exc. GST)

$48.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.92

*price indicative

RS Stock No.:
237-2858
Mfr. Part No.:
UX10CH-XL
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Work Jacket

Size

XL

Colour

Green

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Polyester

Hooded

No

Series

UX 10

Standards/Approvals

No

Resistance Features

Waterproof, Windproof

Number of Inside Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uneek softshell UX has charcoal grey colour and size is X large.

3 layer bonded fabric, waterproof to 10,000mm

Outer layer - 93% Polyester 7% Elastane

Mid layer – TPU waterproof, breathable and windproof membrane

Inner layer – microfleece – 100% polyester

Full Self-Coloured Waterproof Zip with Zip Puller

2 Self-Coloure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy