Delta Plus LORCA 1 Navy, Black, Windproof Work Jacket Zipper, XL 1 EA
- RS Stock No.:
- 277-9652
- Mfr. Part No.:
- LORCABMXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$148.76
(exc. GST)
$163.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.76 |
*price indicative
- RS Stock No.:
- 277-9652
- Mfr. Part No.:
- LORCABMXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Jacket | |
| Size | XL | |
| Colour | Navy, Black | |
| Gender | Unisex | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | LORCA | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 6 | |
| Standards/Approvals | No | |
| Resistance Features | Windproof | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Jacket | ||
Size XL | ||
Colour Navy, Black | ||
Gender Unisex | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series LORCA | ||
Closure Type Zipper | ||
Number of Outer Pockets 6 | ||
Standards/Approvals No | ||
Resistance Features Windproof | ||
Number of Inside Pockets 1 | ||
- COO (Country of Origin):
- CN
The Delta Plus Windproof jacket is a combining style and soft warmth jacket with 100 percent recycled fill. It has applications in areas like Transportation, Finishing works or Craftsmanship and Storage.
Lightweight clothing for greater comfort
Zipper fastening
Ribbed cuff lower body and sleeve
Related links
- Delta Plus LORCA 1 Black Windproof Work Jacket Zipper, S 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zipper, 3XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 2XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, M 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, L 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 2XL 1 EA
