Uneek UX 10 2 Green, Waterproof, Windproof Work Jacket Zipper, S 1 EA
- RS Stock No.:
- 237-2857
- Mfr. Part No.:
- UX10CH-S
- Brand:
- Uneek
Subtotal (1 unit)*
$41.72
(exc. GST)
$45.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.72 |
*price indicative
- RS Stock No.:
- 237-2857
- Mfr. Part No.:
- UX10CH-S
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Work Jacket | |
| Size | S | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | UX 10 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Work Jacket | ||
Size S | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series UX 10 | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uneek softshell UX has charcoal grey colour and size is small.
3 layer bonded fabric, waterproof to 10,000mm
Outer layer - 93% Polyester 7% Elastane
Mid layer – TPU waterproof, breathable and windproof membrane
Inner layer – microfleece – 100% polyester
Full Self-Coloured Waterproof Zip with Zip Puller
2 Self-Coloure
Related links
- Uneek UX 10 2 Green Windproof Work Jacket Zipper, 2XL 1 EA
- Uneek UX 10 2 Green Windproof Work Jacket Zipper, M 1 EA
- Uneek UX 10 2 Green Windproof Work Jacket Zipper, XL 1 EA
- Uneek UX 10 2 Green Windproof Work Jacket Zipper, L 1 EA
- Uneek UX 10 2 Green Windproof Work Jacket Zipper, 3XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zipper, S 1 EA
- Portwest CD874 Black Waterproof S 1 EA
- Herock 23MJC2101 Black Waterproof S 1 EA
