Delta Plus MYSEN2 2 Yellow, White, Green, Black Softshell Jacket, XL 1 EA
- RS Stock No.:
- 230-5253
- Mfr. Part No.:
- MYSE2GNXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$109.24
(exc. GST)
$120.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.24 |
*price indicative
- RS Stock No.:
- 230-5253
- Mfr. Part No.:
- MYSE2GNXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Yellow, White, Green, Black | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | MYSEN2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Yellow, White, Green, Black | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series MYSEN2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SOFTSHELL JACKET 96% POLYESTER 4% ELASTHANE - REMOVABLE SLEEVES;Delta Plus Jacket, MACH 2 range. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
Softshell fabric 96% polyester 4% elastane.
