Delta Plus MYSEN2 2 Black, Water Repellent Softshell Jacket Zip, XL 1 EA

Subtotal (1 unit)*

$117.80

(exc. GST)

$129.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.80

*price indicative

RS Stock No.:
277-9213
Mfr. Part No.:
MYSE2NRXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Softshell Jacket

Size

XL

Colour

Black

Gender

Unisex

Hooded

No

Series

MYSEN2

Number of Inside Pockets

2

Resistance Features

Water Repellent

Number of Outer Pockets

3

Closure Type

Zip

Standards/Approvals

No

COO (Country of Origin):
CN
The Delta Plus Softshell Jacket made of 96 percent Elastane and 4 percent Polyester used for light rain with removable sleeves for year-round use. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Manufacturing or

Windproof

Water repellent

Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy