Delta Plus MYSEN2 1 Black, Green, White, Yellow Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 230-5282
- Mfr. Part No.:
- MYSE2GNXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$114.71
(exc. GST)
$126.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.71 |
*price indicative
- RS Stock No.:
- 230-5282
- Mfr. Part No.:
- MYSE2GNXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | MYSEN2 | |
| Number of Outer Pockets | 6 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | CE, EN ISO 13688:2013 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series MYSEN2 | ||
Number of Outer Pockets 6 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals CE, EN ISO 13688:2013 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SOFTSHELL JACKET 96% POLYESTER 4% ELASTHANE - REMOVABLE SLEEVES;Delta Plus Jacket, MACH 2 range. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
Softshell fabric 96% polyester 4% elastane.
Related links
- Delta Plus MYSEN2 2 Black White S 1 EA
- Delta Plus M2VE3 1 Black White 2XL 1 EA
- Delta Plus MYSEN2 2 Black 2XL 1 EA
- Delta Plus ORSA 1 Black Waterproof 2XL 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zipper, S 1 EA
- Delta Plus ORSA 1 Navy Zipper, 2XL 1 EA
- Delta Plus MYSEN2 2 Black Yellow 3XL 1 EA
- Delta Plus LULEA2 2 Black White Windproof 2XL 1 EA
